
22-6823-90C | |
|---|---|
DigiKey Part Number | 22-6823-90C-ND |
Manufacturer | |
Manufacturer Product Number | 22-6823-90C |
Description | CONN IC DIP SOCKET 22POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 (2 x 11) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 22 (2 x 11) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole, Right Angle, Horizontal | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.140" (3.56mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 9,45730 € | 349,92 € |
| Unit Price without VAT: | 9,45730 € |
|---|---|
| Unit Price with VAT: | 11,25419 € |

