
22-665000-00 | |
|---|---|
DigiKey Part Number | 22-665000-00-ND |
Manufacturer | |
Manufacturer Product Number | 22-665000-00 |
Description | SCK ADAPT 22P SOIC-W TO SOIC 0.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter SOIC-W To SOIC Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.050" (1.27mm) |
Packaging Bulk | Contact Finish - Post Tin-Lead |
Part Status Active | Board Material FR4 Epoxy Glass |
Convert From (Adapter End) SOIC-W | Termination Post Length 0.031" (0.80mm) |
Convert To (Adapter End) SOIC | Contact Material - Post Brass |
Number of Pins 22 | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Pitch - Mating 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 16,70571 € | 350,82 € |
| Unit Price without VAT: | 16,70571 € |
|---|---|
| Unit Price with VAT: | 19,87979 € |

