
22-0625-31 | |
|---|---|
DigiKey Part Number | 22-0625-31-ND |
Manufacturer | |
Manufacturer Product Number | 22-0625-31 |
Description | CONN HDR STRIP SOLDER 22POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Strip Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 11,07452 € | 343,31 € |
| Unit Price without VAT: | 11,07452 € |
|---|---|
| Unit Price with VAT: | 13,17868 € |

