
22-0625-10 | |
|---|---|
DigiKey Part Number | 22-0625-10-ND |
Manufacturer | |
Manufacturer Product Number | 22-0625-10 |
Description | CONN HDR STRIP FORK 22POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Strip Connector Forked Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header Strip | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Forked | Color Black |
Number of Positions 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 8,82410 € | 344,14 € |
| Unit Price without VAT: | 8,82410 € |
|---|---|
| Unit Price with VAT: | 10,50068 € |

