
22-0600-21 | |
|---|---|
DigiKey Part Number | 22-0600-21-ND |
Manufacturer | |
Manufacturer Product Number | 22-0600-21 |
Description | CONN HDR DIP POST 22POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post | Color Black |
Number of Positions 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,98905 € | 346,73 € |
| Unit Price without VAT: | 2,98905 € |
|---|---|
| Unit Price with VAT: | 3,55697 € |

