22-024-200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 0
Unit Price: 54,18286 €
Datasheet
Image for 22-024-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22-024-200

DigiKey Part Number
22-024-200-ND
Manufacturer
Manufacturer Product Number
22-024-200
Description
DIP CABLE M-F 22POS
Customer Reference
Detailed Description
22 Position Cable Assembly Rectangular DIP to DIP, Reversed 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
DIP to DIP, Reversed
Number of Positions
22
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
2.00' (609.60mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes