Parametric Equivalent

22-024-103 | |
|---|---|
DigiKey Part Number | 22-024-103-ND |
Manufacturer | |
Manufacturer Product Number | 22-024-103 |
Description | DIP CABLE 22POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position Cable Assembly Rectangular DIP to DIP 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 2.00' (609.60mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP | Contact Finish Gold |
Number of Positions 22 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22-024-100 | Aries Electronics | 0 | 22-024-100-ND | 29,83917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 29,83917 € | 358,07 € |
| Unit Price without VAT: | 29,83917 € |
|---|---|
| Unit Price with VAT: | 35,50861 € |

