
22-012-207 | |
|---|---|
DigiKey Part Number | 22-012-207-ND |
Manufacturer | |
Manufacturer Product Number | 22-012-207 |
Description | DIP CABLE M-F 22POS |
Customer Reference | |
Detailed Description | 22 Position Cable Assembly Rectangular DIP to DIP 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 1.00' (304.80mm) |
Series | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 22 | Cable Termination Solder |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Contact Finish Thickness 10.0µin (0.25µm) |

