
22-012-172 | |
|---|---|
DigiKey Part Number | 22-012-172-ND |
Manufacturer | |
Manufacturer Product Number | 22-012-172 |
Description | CABLE 22POS .100 JUMPER 12 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle to Solder Tab 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 12.00" (304.80mm) |
Series | Number of Positions 22 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 12,49036 € | 349,73 € |
| Unit Price without VAT: | 12,49036 € |
|---|---|
| Unit Price with VAT: | 14,86353 € |



