22-012-114X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: 25,47357 €
Datasheet

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: 25,47357 €
Datasheet
Image for 22-012-114X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22-012-114X

DigiKey Part Number
22-012-114X-ND
Manufacturer
Manufacturer Product Number
22-012-114X
Description
DECI-CENTER JUMPERS 22POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 Position Cable Assembly Rectangular DIP to Pitch Bar 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Aries Electronics
Length
1.00' (304.80mm)
Series
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Solder
Connector Type
DIP to Pitch Bar
Contact Finish
Gold
Number of Positions
22
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22-012-112XAries Electronics022-012-112X-ND25,47357 €Parametric Equivalent
22-012-113XAries Electronics022-012-113X-ND25,47357 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1425,47357 €356,63 €
Unit Price without VAT:25,47357 €
Unit Price with VAT:30,31355 €