
21-003-173 | |
|---|---|
DigiKey Part Number | 21-003-173-ND |
Manufacturer | |
Manufacturer Product Number | 21-003-173 |
Description | CABLE 21POS .100 JUMPER 3 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 3.00" (76.20mm) |
Series | Number of Positions 21 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 7,68622 € | 345,88 € |
| Unit Price without VAT: | 7,68622 € |
|---|---|
| Unit Price with VAT: | 9,14660 € |

