
20-555000-00 | |
|---|---|
DigiKey Part Number | 20-555000-00-ND |
Manufacturer | |
Manufacturer Product Number | 20-555000-00 |
Description | SOCKET ADAPTER SSOP/SOWIC 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter SSOP To SOWIC Surface Mount |
Category | Mounting Type Surface Mount |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.050" (1.27mm) |
Packaging Bulk | Contact Finish - Post Tin-Lead |
Part Status Active | Board Material FR4 Epoxy Glass |
Convert From (Adapter End) SSOP | Operating Temperature 105°C |
Convert To (Adapter End) SOWIC | Contact Material - Post Brass |
Number of Pins 20 | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Pitch - Mating 0.026" (0.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,29500 € | 345,90 € |
| Unit Price without VAT: | 17,29500 € |
|---|---|
| Unit Price with VAT: | 20,58105 € |

