
20-3625-10 | |
|---|---|
DigiKey Part Number | 20-3625-10-ND |
Manufacturer | |
Manufacturer Product Number | 20-3625-10 |
Description | CONN HDR DIP FORK 20POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position DIP, DIL - Header Connector Forked Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Forked | Color Black |
Number of Positions 20 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,76650 € | 345,99 € |
| Unit Price without VAT: | 5,76650 € |
|---|---|
| Unit Price with VAT: | 6,86214 € |

