
20-35W000-11-RC | |
|---|---|
DigiKey Part Number | A839AR-ND |
Manufacturer | |
Manufacturer Product Number | 20-35W000-11-RC |
Description | SOCKET ADAPT SOIC-W TO 20DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 20 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Aries Electronics | Pitch 0.050" (1.27mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 2.000" L x 0.500" W (50.80mm x 12.70mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,98000 € | 29,98 € |
| 19 | 24,35263 € | 462,70 € |
| 38 | 23,19079 € | 881,25 € |
| 57 | 22,53719 € | 1.284,62 € |
| 114 | 21,46263 € | 2.446,74 € |
| 266 | 20,21876 € | 5.378,19 € |
| Unit Price without VAT: | 29,98000 € |
|---|---|
| Unit Price with VAT: | 35,67620 € |

