
20-351000-11-RC | |
|---|---|
DigiKey Part Number | A753-ND |
Manufacturer | |
Manufacturer Product Number | 20-351000-11-RC |
Description | SOCKET ADAPTER SSOP TO 20DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SSOP 20 0.026" (0.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP | |
Number of Positions | 20 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Size / Dimension | 2.000" L x 0.400" W (50.80mm x 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,76000 € | 31,76 € |
| 19 | 25,80053 € | 490,21 € |
| 38 | 24,56974 € | 933,65 € |
| 57 | 23,87737 € | 1.361,01 € |
| 114 | 22,73868 € | 2.592,21 € |
| 266 | 21,42086 € | 5.697,95 € |
| Unit Price without VAT: | 31,76000 € |
|---|---|
| Unit Price with VAT: | 37,79440 € |

