
20-350000-10-HT | |
|---|---|
DigiKey Part Number | 20-350000-10-HT-ND |
Manufacturer | |
Manufacturer Product Number | 20-350000-10-HT |
Description | SOCKET ADAPTER SOIC TO 20DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DIP to DIP SOIC 20 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | DIP to DIP | |
Package Accepted | SOIC | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 16,83737 € | 639,82 € |
| Unit Price without VAT: | 16,83737 € |
|---|---|
| Unit Price with VAT: | 20,03647 € |

