
20-0518-10E | |
|---|---|
DigiKey Part Number | 43-20-0518-10E-ND |
Manufacturer | |
Manufacturer Product Number | 20-0518-10E |
Description | SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type SIP | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 20 (1 x 20) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 10,45750 € | 83,66 € |
| Unit Price without VAT: | 10,45750 € |
|---|---|
| Unit Price with VAT: | 12,44443 € |

