
20-0501-31 | |
|---|---|
DigiKey Part Number | 20-0501-31-ND |
Manufacturer | |
Manufacturer Product Number | 20-0501-31 |
Description | CONN SOCKET SIP 20POS GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Manufacturer Aries Electronics | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Part Status Active | Contact Material - Post Phosphor Bronze |
Type SIP | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions or Pins (Grid) 20 (1 x 20) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.690" (17.52mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 10,62061 € | 350,48 € |
| Unit Price without VAT: | 10,62061 € |
|---|---|
| Unit Price with VAT: | 12,63853 € |

