Parametric Equivalent

20-024-116 | |
|---|---|
DigiKey Part Number | 20-024-116-ND |
Manufacturer | |
Manufacturer Product Number | 20-024-116 |
Description | DECI-CENTER JUMPERS 20POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.035" (0.89mm) |
Manufacturer Aries Electronics | Length 2.00' (609.60mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP, Reversed | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20-024-115 | Aries Electronics | 0 | 20-024-115-ND | 46,38125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 46,38125 € | 371,05 € |
| Unit Price without VAT: | 46,38125 € |
|---|---|
| Unit Price with VAT: | 55,19369 € |

