
20-010-210 | |
|---|---|
DigiKey Part Number | 20-010-210-ND |
Manufacturer | |
Manufacturer Product Number | 20-010-210 |
Description | DIP CABLE M-F 20POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Length 0.833' (254.00mm, 10.00") |
Manufacturer Aries Electronics | Features Strain Relief |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination Solder |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 29,14917 € | 349,79 € |
| Unit Price without VAT: | 29,14917 € |
|---|---|
| Unit Price with VAT: | 34,68751 € |

