Image for 20-009-173 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-009-173

DigiKey Part Number
20-009-173-ND
Manufacturer
Manufacturer Product Number
20-009-173
Description
CABLE 20POS .100 JUMPER 9 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle to Receptacle 9.00" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Receptacle to Receptacle
Manufacturer
Aries Electronics
Length
9.00" (228.60mm)
Series
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3210,79375 €345,40 €
Unit Price without VAT:10,79375 €
Unit Price with VAT:12,84456 €
Alternate Length
CABLE 20POS .100 JUMPER 6 INCH
In-Stock: 0
Unit Price: 9,09658 €
CABLE 20POS .100 JUMPER 12 INCH
In-Stock: 0
Unit Price: 12,55000 €