Parametric Equivalent

20-006-172 | |
|---|---|
DigiKey Part Number | 20-006-172-ND |
Manufacturer | |
Manufacturer Product Number | 20-006-172 |
Description | CABLE STACKED FLEX W/CONN PRINTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BAA-2006F | TE Connectivity AMP Connectors | 0 | A9BAA-2006F-ND | 11,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 8,31286 € | 349,14 € |
| Unit Price without VAT: | 8,31286 € |
|---|---|
| Unit Price with VAT: | 9,89230 € |


