
20-005-100T | |
|---|---|
DigiKey Part Number | 20-005-100T-ND |
Manufacturer | |
Manufacturer Product Number | 20-005-100T |
Description | DIP CABLE 20POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 0.417' (127.00mm, 5.00") |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP | Contact Finish Tin |
Number of Positions 20 | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 24,11286 € | 337,58 € |
| Unit Price without VAT: | 24,11286 € |
|---|---|
| Unit Price with VAT: | 28,69430 € |

