
181-PLS18040-12 | |
|---|---|
DigiKey Part Number | 181-PLS18040-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-PLS18040-12 |
Description | ZIF PGA LIST SOCKET 181PIN GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pos PGA, ZIF (ZIP) Socket Gold Through Hole |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type PGA, ZIF (ZIP) | Contact Material - Post Beryllium Copper |
Pitch - Mating 0.100" (2.54mm) | Housing Material Polyphenylene Sulfide (PPS) |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 174,13500 € | 348,27 € |
| Unit Price without VAT: | 174,13500 € |
|---|---|
| Unit Price with VAT: | 207,22065 € |

