Image for 18-6823-90T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-6823-90T

DigiKey Part Number
18-6823-90T-ND
Manufacturer
Manufacturer Product Number
18-6823-90T
Description
CONN IC DIP SOCKET 18POS TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Right Angle, Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
18 (2 x 9)
Housing Material
Polyamide (PA46), Nylon 4/6
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Tin
Termination Post Length
0.145" (3.68mm)
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1.5 A
Mounting Type
Through Hole, Right Angle, Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
408,63425 €345,37 €
Unit Price without VAT:8,63425 €
Unit Price with VAT:10,27476 €