
18-6511-11 | |
|---|---|
DigiKey Part Number | 18-6511-11-ND |
Manufacturer | |
Manufacturer Product Number | 18-6511-11 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.150" (3.81mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,17080 € | 458,54 € |
| Unit Price without VAT: | 9,17080 € |
|---|---|
| Unit Price with VAT: | 10,91325 € |

