
18-350000-11-RC-P | |
|---|---|
DigiKey Part Number | 18-350000-11-RC-P-ND |
Manufacturer | |
Manufacturer Product Number | 18-350000-11-RC-P |
Description | SOCKET ADAPTER SOIC TO 18DIP 0.3 |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 18 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 18 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.800" L x 0.450" W (45.72mm x 11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 11,11584 € | 1.711,84 € |
| Unit Price without VAT: | 11,11584 € |
|---|---|
| Unit Price with VAT: | 13,22785 € |

