
18-350000-10 | |
|---|---|
DigiKey Part Number | A736-ND |
Manufacturer | |
Manufacturer Product Number | 18-350000-10 |
Description | SOCKET ADAPTER SOIC TO 18DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 18 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 18 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.800" L x 0.450" W (45.72mm x 11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,55000 € | 23,55 € |
| 10 | 20,01300 € | 200,13 € |
| 25 | 18,75960 € | 468,99 € |
| 50 | 17,86460 € | 893,23 € |
| 154 | 16,50266 € | 2.541,41 € |
| 308 | 15,71591 € | 4.840,50 € |
| Unit Price without VAT: | 23,55000 € |
|---|---|
| Unit Price with VAT: | 28,02450 € |

