Parametric Equivalent

18-012-116 | |
|---|---|
DigiKey Part Number | 18-012-116-ND |
Manufacturer | |
Manufacturer Product Number | 18-012-116 |
Description | DECI-CENTER JUMPERS 18POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.035" (0.89mm) |
Manufacturer Aries Electronics | Length 1.00' (304.80mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP, Reversed | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18-012-115 | Aries Electronics | 0 | 18-012-115-ND | 39,09444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 39,09444 € | 351,85 € |
| Unit Price without VAT: | 39,09444 € |
|---|---|
| Unit Price with VAT: | 46,52238 € |

