
18-006-100 | |
|---|---|
DigiKey Part Number | 18-006-100-ND |
Manufacturer | |
Manufacturer Product Number | 18-006-100 |
Description | DIP CABLE 18POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 0.500' (152.40mm, 6.00") |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 22,97533 € | 344,63 € |
| Unit Price without VAT: | 22,97533 € |
|---|---|
| Unit Price with VAT: | 27,34064 € |

