Parametric Equivalent

18-003-171 | |
|---|---|
DigiKey Part Number | 18-003-171-ND |
Manufacturer | |
Manufacturer Product Number | 18-003-171 |
Description | CABLE 18POS .100 JUMPER 3 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 3.00" (76.20mm) |
Series | Number of Positions 18 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9AAT-1803F | TE Connectivity AMP Connectors | 0 | A9AAT-1803F-ND | 5,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 5,45375 € | 349,04 € |
| Unit Price without VAT: | 5,45375 € |
|---|---|
| Unit Price with VAT: | 6,48996 € |


