
17-003-152 | |
|---|---|
DigiKey Part Number | 17-003-152-ND |
Manufacturer | |
Manufacturer Product Number | 17-003-152 |
Description | CABLE JUMPER 17POS 2.54MM 3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17 Position Ribbon Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Number of Conductors | 17 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 5,15118 € | 350,28 € |
| Unit Price without VAT: | 5,15118 € |
|---|---|
| Unit Price with VAT: | 6,12990 € |

