
16-8625-51 | |
|---|---|
DigiKey Part Number | 16-8625-51-ND |
Manufacturer | |
Manufacturer Product Number | 16-8625-51 |
Description | CONN HDR DIP FORK 16POS GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Forked Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.800" (20.32mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Forked | Color Black |
Number of Positions 16 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 14,59292 € | 350,23 € |
| Unit Price without VAT: | 14,59292 € |
|---|---|
| Unit Price with VAT: | 17,36557 € |

