Image for 16-3625-31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-3625-31

DigiKey Part Number
16-3625-31-ND
Manufacturer
Manufacturer Product Number
16-3625-31
Description
CONN HDR DIP SOLDER 16POS GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Position DIP, DIL - Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Aries Electronics
Row Spacing
0.300" (7.62mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
DIP, DIL - Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Solder Cup
Color
Black
Number of Positions
16
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
497,09898 €347,85 €
Unit Price without VAT:7,09898 €
Unit Price with VAT:8,44779 €