
16-0625-71 | |
|---|---|
DigiKey Part Number | 16-0625-71-ND |
Manufacturer | |
Manufacturer Product Number | 16-0625-71 |
Description | CONN HDR STRIP POST 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Strip Connector Post Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post | Color Black |
Number of Positions 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 8,96474 € | 340,66 € |
| Unit Price without VAT: | 8,96474 € |
|---|---|
| Unit Price with VAT: | 10,66804 € |

