
16-0501-21 | |
|---|---|
DigiKey Part Number | 16-0501-21-ND |
Manufacturer | |
Manufacturer Product Number | 16-0501-21 |
Description | CONN SOCKET SIP 16POS GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 (1 x 16) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Manufacturer Aries Electronics | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Part Status Active | Contact Material - Post Phosphor Bronze |
Type SIP | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions or Pins (Grid) 16 (1 x 16) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.420" (10.67mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 10,49711 € | 472,37 € |
| Unit Price without VAT: | 10,49711 € |
|---|---|
| Unit Price with VAT: | 12,49156 € |

