
16-048-100T | |
|---|---|
DigiKey Part Number | 16-048-100T-ND |
Manufacturer | |
Manufacturer Product Number | 16-048-100T |
Description | DIP CABLE 16POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 4.00' (1.22m) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP | Contact Finish Tin |
Number of Positions 16 | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 23,95133 € | 359,27 € |
| Unit Price without VAT: | 23,95133 € |
|---|---|
| Unit Price with VAT: | 28,50208 € |

