Image for 16-033-213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-033-213

DigiKey Part Number
16-033-213-ND
Manufacturer
Manufacturer Product Number
16-033-213
Description
DIP CABLE M-F 16POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP 2.75' (838.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.75' (838.20mm)
Manufacturer
Aries Electronics
Features
Strain Relief
Series
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
Solder
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
938,93000 €350,37 €
Unit Price without VAT:38,93000 €
Unit Price with VAT:46,32670 €