
16-033-173 | |
|---|---|
DigiKey Part Number | 43-16-033-173-ND |
Manufacturer | |
Manufacturer Product Number | 16-033-173 |
Description | FLAT FLEX JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 33.00" (838.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 33.00" (838.20mm) |
Series | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 23,70500 € | 94,82 € |
| Unit Price without VAT: | 23,70500 € |
|---|---|
| Unit Price with VAT: | 28,20895 € |

