Parametric Equivalent

16-014-108ST | |
|---|---|
DigiKey Part Number | 16-014-108ST-ND |
Manufacturer | |
Manufacturer Product Number | 16-014-108ST |
Description | DIP CABLE 16POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.17' (355.62mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 1.17' (355.62mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to Cable | Contact Finish Tin |
Number of Positions 16 | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-014.4-110T | Aries Electronics | 0 | 16-014.4-110T-ND | 13,40692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,53320 € | 338,33 € |
| Unit Price without VAT: | 13,53320 € |
|---|---|
| Unit Price with VAT: | 16,10451 € |

