
16-012-117 | |
|---|---|
DigiKey Part Number | 16-012-117-ND |
Manufacturer | |
Manufacturer Product Number | 16-012-117 |
Description | DECI-CENTER JUMPERS 16POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.035" (0.89mm) |
Manufacturer Aries Electronics | Length 1.00' (304.80mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 33,18909 € | 365,08 € |
| Unit Price without VAT: | 33,18909 € |
|---|---|
| Unit Price with VAT: | 39,49502 € |

