
16-008-206 | |
|---|---|
DigiKey Part Number | 16-008-206-ND |
Manufacturer | |
Manufacturer Product Number | 16-008-206 |
Description | DIP CABLE M-F 16POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Length 0.667' (203.20mm, 8.00") |
Manufacturer Aries Electronics | Features Strain Relief |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination Solder |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 29,95667 € | 359,48 € |
| Unit Price without VAT: | 29,95667 € |
|---|---|
| Unit Price with VAT: | 35,64844 € |

