Parametric Equivalent
Parametric Equivalent

16-006-171P | |
|---|---|
DigiKey Part Number | 16-006-171P-ND |
Manufacturer | |
Manufacturer Product Number | 16-006-171P |
Description | CABLE 16POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-006-171 | Aries Electronics | 0 | 16-006-171-ND | 6,60923 € | Parametric Equivalent |
| A9AAT-1606F | TE Connectivity AMP Connectors | 270 | A9AAT-1606F-ND | 5,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 6,60923 € | 343,68 € |
| Unit Price without VAT: | 6,60923 € |
|---|---|
| Unit Price with VAT: | 7,86498 € |



