
15-0625-21 | |
|---|---|
DigiKey Part Number | 15-0625-21-ND |
Manufacturer | |
Manufacturer Product Number | 15-0625-21 |
Description | CONN HDR STRIP POST 15POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Strip Connector Post Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post | Color Black |
Number of Positions 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 4,86113 € | 345,14 € |
| Unit Price without VAT: | 4,86113 € |
|---|---|
| Unit Price with VAT: | 5,78474 € |

