
15-005.5-157 | |
|---|---|
DigiKey Part Number | 15-005.5-157-ND |
Manufacturer | |
Manufacturer Product Number | 15-005.5-157 |
Description | CABLE 15POS .100 JUMPER 5.5 INCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Plug to Plug 0.458' (139.70mm, 5.50") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Aries Electronics | Length 0.458' (139.70mm, 5.50") |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 15 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 34,87231 € | 453,34 € |
| Unit Price without VAT: | 34,87231 € |
|---|---|
| Unit Price with VAT: | 41,49805 € |

