Parametric Equivalent

15-002-171 | |
|---|---|
DigiKey Part Number | 15-002-171-ND |
Manufacturer | |
Manufacturer Product Number | 15-002-171 |
Description | CABLE 15POS .100 JUMPER 2 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 2.00" (50.80mm) |
Series | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9AAT-1502F | TE Connectivity AMP Connectors | 458 | A9AAT-1502F-ND | 4,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 4,91114 € | 343,78 € |
| Unit Price without VAT: | 4,91114 € |
|---|---|
| Unit Price with VAT: | 5,84426 € |







