
15-001.33-173 | |
|---|---|
DigiKey Part Number | 15-001.33-173-ND |
Manufacturer | |
Manufacturer Product Number | 15-001.33-173 |
Description | CABLE 15POS .100 JUMPER 1.33 INC |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 1.33" (33.78mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 1.33" (33.78mm) |
Series | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Discontinued at DigiKey |

