
14-8400-10 | |
|---|---|
DigiKey Part Number | A813AR-ND |
Manufacturer | |
Manufacturer Product Number | 14-8400-10 |
Description | CONN IC DIP SOCKET 14POS TIN |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame, Elevated |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.140" (3.56mm) |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,29700 € | 22,97 € |
| 25 | 2,15280 € | 53,82 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |


