14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-823-90

DigiKey Part Number
A127-ND
Manufacturer
Manufacturer Product Number
14-823-90
Description
CONN IC DIP SOCKET 14POS GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Active
Contact Finish Thickness - Post
10.0µin (0.25µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
14 (2 x 7)
Housing Material
Polyamide (PA46), Nylon 4/6
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.145" (3.68mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Current Rating (Amps)
1.5 A
Contact Material - Mating
Phosphor Bronze
Base Product Number
Mounting Type
Through Hole, Right Angle, Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,88000 €9,88 €
108,39600 €83,96 €
257,87040 €196,76 €
507,49460 €374,73 €
1007,13700 €713,70 €
2506,69036 €1.672,59 €
5006,37134 €3.185,67 €
1.0006,06761 €6.067,61 €
Manufacturers Standard Package
Unit Price without VAT:9,88000 €
Unit Price with VAT:11,75720 €