
14-675-191 | |
|---|---|
DigiKey Part Number | 14-675-191-ND |
Manufacturer | |
Manufacturer Product Number | 14-675-191 |
Description | CONN HDR MALE PIN 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Programmable |
Connector Type Header | Contact Finish Gold |
Number of Positions 14 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 1,65996 € | 388,43 € |
| Unit Price without VAT: | 1,65996 € |
|---|---|
| Unit Price with VAT: | 1,97535 € |

